Low

3M  37103-B122-00E MB  Plug and Socket Connector

3M 37103-B122-00E MB
Technical Data Sheet (455.68KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
Mini-Clamp II 371 Series
No. of Contacts:
3Contacts
Gender:
Plug
Pitch Spacing:
2mm
Contact Termination Type:
IDC / IDT
No. of Rows:
1Rows
Contact Plating:
Gold Plated Contacts
Contact Material:
Copper Alloy
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
0
Weight (kg):
.002

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.