Low

AAVID THERMALLOY  320105B00000G  HEAT SINK

AAVID THERMALLOY 320105B00000G
Manufacturer Part No:
320105B00000G
Order Code:
1580356
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Packages Cooled:
TO-5
Thermal Resistance:
63°C/W
External Height - Metric:
6.35mm
External Width - Metric:
-
External Length - Metric:
-
External Diameter - Metric:
12.7mm
Heat Sink Material:
Aluminium
External Height - Imperial:
0.25"
External Width - Imperial:
-
External Length - Imperial:
-
External Diameter - Imperial:
0.5"
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
76041090
Weight (kg):
.000781

Associated Products