Low

ABRACON  ABLS3-6.144MHZ-D4Y-T  CRYSTAL, 6.144MHZ, 18PF, HC-49US

ABRACON ABLS3-6.144MHZ-D4Y-T
Technical Data Sheet (2.06MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Frequency Nom:
6.144MHz
Crystal Case:
SMD, 11.4mm x 4.65mm
Frequency Stability + / -:
30ppm
Load Capacitance:
18pF
Frequency Tolerance + / -:
30ppm
Product Range:
ABLS3 Series
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85416000
Weight (kg):
.000962

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.