Low

ADDA  AD0412DB-C50  AXIAL FAN, 40MM, 12VDC, 4.489CFM, 17.5DBA

ADDA AD0412DB-C50
Technical Data Sheet (135.01KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
AD4020 Series
Supply Voltage:
12VDC
Fan Frame Size:
40mm
External Depth:
20mm
Flow Rate - Imperial:
4.489cu.ft/min
Flow Rate - Metric:
0.127m³/min
Noise Rating:
17.5dBA
Bearing Type:
Ball
Power Connection Type:
2 Lead Wires
Current Rating:
40 mA
Power Rating:
480 mW
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
84145920
Weight (kg):
.026762

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.