Low

ADDA  AD0412LB-C71GP  AXIAL FAN, 40MM, 12VDC, 6.4CFM, 19DBA

ADDA AD0412LB-C71GP
ADDA AD0412LB-C71GP
Technical Data Sheet (143.76KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

ADDA AD0412LB-C71GP
ADDA AD0412LB-C71GP

Product Information

Product Range:
AD4020GP Series
Supply Voltage:
12VDC
Fan Frame Size:
40mm
External Depth:
20mm
Flow Rate - Imperial:
6.4cu.ft/min
Flow Rate - Metric:
0.181m³/min
Noise Rating:
19dBA
Bearing Type:
Ball
Power Connection Type:
3 Lead Wires
Current Rating:
80 mA
Power Rating:
1.2 W
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
84145920
Weight (kg):
.046316

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.