Low

ADDA  AD0424LB-C50  AXIAL FAN, 40MM, 24VDC, 6.999CFM, 30DBA

ADDA AD0424LB-C50
Manufacturer:
ADDA ADDA
Manufacturer Part No:
AD0424LB-C50
Order Code:
1908887
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Supply Voltage:
24VDC
Fan Frame Size:
40mm
External Depth:
20mm
Product Range:
AD4020 Series
Flow Rate - Imperial:
6.999cu.ft/min
Flow Rate - Metric:
0.198m³/min
Noise Rating:
30dBA
Bearing Type:
Ball
Power Connection Type:
2 Lead Wires
Current Rating:
50
Power Rating:
1.2
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
84145920
Weight (kg):
.026762

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.