Low

ADDA  AD0424LB-G70  AXIAL FAN, 40MM, 24VDC, 4.2CFM, 21DBA

ADDA AD0424LB-G70
Technical Data Sheet (182.14KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
AD4010 Series
Supply Voltage:
24VDC
Fan Frame Size:
40mm
External Depth:
10mm
Flow Rate - Imperial:
4.2cu.ft/min
Flow Rate - Metric:
0.119m³/min
Noise Rating:
21dBA
Bearing Type:
Ball
Power Connection Type:
2 Lead Wires
Current Rating:
30 mA
Power Rating:
720 mW
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
84145920
Weight (kg):
.014969

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.