Low

ADDA  AD0605LB-D71GL  AXIAL FAN, 60MM, 5VDC, 12.332CFM, 24.8DBA

ADDA AD0605LB-D71GL
Technical Data Sheet (190.27KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Supply Voltage:
5VDC
Fan Frame Size:
60mm
External Depth:
15mm
Product Range:
-
Flow Rate - Imperial:
12.332cu.ft/min
Flow Rate - Metric:
0.355m³/min
Noise Rating:
24.8dBA
Bearing Type:
Ball
Power Connection Type:
Wire Leaded
Current Rating:
120 mA
Power Rating:
600 mW
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
84145920
Weight (kg):
.037195

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.