Low

ADDA  AD0812VB-A71GP  AXIAL FAN, 80MM, 12VDC, 72CFM, 49DBA

ADDA AD0812VB-A71GP
ADDA AD0812VB-A71GP
Technical Data Sheet (167.98KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

ADDA AD0812VB-A71GP
ADDA AD0812VB-A71GP

Product Information

Supply Voltage:
12VDC
Fan Frame Size:
80mm
External Depth:
25mm
Product Range:
AD8025GP Series
Flow Rate - Imperial:
72cu.ft/min
Flow Rate - Metric:
2.037m³/min
Noise Rating:
49dBA
Bearing Type:
Ball
Power Connection Type:
3 Lead Wires
Current Rating:
550 mA
Power Rating:
6.36 W
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
84145920
Weight (kg):
.088906

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.