Low

ADDA  AD0824MB-D71  AXIAL FAN, 80MM, 24VDC, 21.805CFM, 24.9DBA

ADDA AD0824MB-D71
Technical Data Sheet (215.01KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
AD8015-7 Series
Supply Voltage:
24VDC
Fan Frame Size:
80mm
External Depth:
15mm
Flow Rate - Imperial:
21.805cu.ft/min
Flow Rate - Metric:
0.617m³/min
Noise Rating:
24.9dBA
Bearing Type:
Ball
Power Connection Type:
3 Lead Wires
Current Rating:
50 mA
Power Rating:
1.2 W
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
84145920
Weight (kg):
.059421

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.