Low

ADDA  AD0924LB-A70GL  AXIAL FAN, 92MM, 24VDC, 40.689CFM, 29.2DBA

ADDA AD0924LB-A70GL
Technical Data Sheet (275.19KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
AD9225 Series
Supply Voltage:
24VDC
Fan Frame Size:
92mm
External Depth:
25mm
Flow Rate - Imperial:
40.689cu.ft/min
Flow Rate - Metric:
1.109m³/min
Noise Rating:
29.2dBA
Bearing Type:
Ball
Power Connection Type:
2 Lead Wires
Current Rating:
50 mA
Power Rating:
1.2 W
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
84145920
Weight (kg):
.08709

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.