Low

ADDA  AD1212HB-F51  AXIAL FAN, 120MM 12VDC, 105.461CFM, 46.7DBA

ADDA AD1212HB-F51
Manufacturer:
ADDA ADDA
Manufacturer Part No:
AD1212HB-F51
Order Code:
1908904
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Supply Voltage:
12VDC
Fan Frame Size:
120mm
External Depth:
38mm
Product Range:
AD12038 Series
Flow Rate - Imperial:
105.461cu.ft/min
Flow Rate - Metric:
2.984m³/min
Noise Rating:
46.7dBA
Bearing Type:
Ball
Power Connection Type:
3 Lead Wires
Current Rating:
390
Power Rating:
4.68
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
84145925
Weight (kg):
.25515

Alternatives

Axial Fan, Tubeaxial, Square, Ball, 4715KL Series, 12 VDC, 119 mm, 38.4 mm, 108 cu.ft/min

NMB TECHNOLOGIES

732 in stock

Price for: Each

1+ RM110.77 (RM117.4162) 10+ RM104.88 (RM111.1728) 50+ RM97.31 (RM103.1486) 100+ RM91.79 (RM97.2974) more…

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.