Low

ADDA  AD1212MB-Y51  AXIAL FAN, 120MM, 12VDC, 99.069CFM, 41.1DBA

ADDA AD1212MB-Y51
Technical Data Sheet (272.41KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
AD12032 Series
Supply Voltage:
12VDC
Fan Frame Size:
120mm
External Depth:
32mm
Flow Rate - Imperial:
99.069cu.ft/min
Flow Rate - Metric:
2.803m³/min
Noise Rating:
41.1dBA
Bearing Type:
Ball
Power Connection Type:
2 Lead Wires
Current Rating:
260 mA
Power Rating:
3.12 W
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
84145920
Weight (kg):
.195045

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.