Low

ADDA  AD1312XB-F51  AXIAL FAN, 127MM, 12VDC, 226.628CFM, 62DBA

ADDA AD1312XB-F51
Technical Data Sheet (174.79KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Supply Voltage:
12VDC
Fan Frame Size:
127mm
External Depth:
38mm
Product Range:
AD12738 Series
Flow Rate - Imperial:
226.628cu.ft/min
Flow Rate - Metric:
6.413m³/min
Noise Rating:
62dBA
Bearing Type:
Ball
Power Connection Type:
4 Lead Wires
Current Rating:
1.95 A
Power Rating:
23.4 W
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
84145920
Weight (kg):
.359245

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.