Low

ADDA  AD1324LB-F51  AXIAL FAN, 127MM, 24VDC, 107.49CFM, 41DBA

ADDA AD1324LB-F51
Technical Data Sheet (174.79KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
AD12738 Series
Supply Voltage:
24VDC
Fan Frame Size:
127mm
External Depth:
38mm
Flow Rate - Imperial:
107.49cu.ft/min
Flow Rate - Metric:
3.041m³/min
Noise Rating:
41dBA
Bearing Type:
Ball
Power Connection Type:
4 Lead Wires
Current Rating:
150 mA
Power Rating:
3.6 W
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
84145920
Weight (kg):
.340194

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.