Low

ADDA  AD1348UB-F51  AXIAL FAN, 127MM, 48VDC, 193.373CFM, 56DBA

ADDA AD1348UB-F51
Technical Data Sheet (174.79KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Supply Voltage:
48VDC
Fan Frame Size:
127mm
External Depth:
38mm
Product Range:
AD12738 Series
Flow Rate - Imperial:
193.373cu.ft/min
Flow Rate - Metric:
5.472m³/min
Noise Rating:
56dBA
Bearing Type:
Ball
Power Connection Type:
4 Lead Wires
Current Rating:
310 mA
Power Rating:
14.88 W
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
84145920
Weight (kg):
.356523

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.