Low

ADDA  AS12048UB25A100  AXIAL FAN, 120MM, 48VDC, 370mA

ADDA AS12048UB25A100
Technical Data Sheet (176.63KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
AS12025 Series
Supply Voltage:
48VDC
Fan Frame Size:
120mm
External Depth:
25mm
Flow Rate - Imperial:
175.895cu.ft/min
Flow Rate - Metric:
4.975m³/min
Noise Rating:
58.6dBA
Bearing Type:
Ball
Power Connection Type:
3 Lead Wires
Current Rating:
370 mA
Power Rating:
17.76 W
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
84145920
Weight (kg):
.212281

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.