Low

ALTIUM  12-401-DB31  DB31 Altera Cyclone II Daughter Board

ALTIUM 12-401-DB31
Technical Data Sheet (31.51KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

12-401-DB31 is a Altera Cyclone II daughter board which provides an EP2C35F672C8 device, as well as a range of on board memories available for use by a design running within that device.
  • 1 wire memory device used to store board ID and related information
  • Interface to resources on the NB2DSK01 motherboard and plugged in peripheral boards
  • SPI bus interface
  • I2C bus interface
  • 1 wire bus interface
  • JTAG, power and additional control lines from the motherboard

Product Information

Silicon Manufacturer:
Altera
Core Architecture:
Cyclone
Core Sub-Architecture:
Cyclone II
Silicon Core Number:
EP2C35F672C8
Silicon Family Name:
Cyclone II
For Use With:
NanoBoard NB2
Kit Contents:
Board
Product Range:
-
Features:
1-Wire Memory Device, 4,608 to 68.416 Logic Elements, On-Chip Termination Support
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Communications & Networking

Legislation and Environmental

Country of Origin:
Australia

Country in which last significant manufacturing process was carried out

Tariff No:
85423990
Weight (kg):
.5

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.