Low

117638-53 - 

Fan Blower, Bypass, BLDC High Voltage, 240 V, AC, 149.4 mm, 175.01 mm, 180 l/s

117638-53 - Fan Blower, Bypass, BLDC High Voltage, 240 V, AC, 149.4 mm, 175.01 mm, 180 l/s

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
AMETEK AMETEK
Manufacturer Part No:
117638-53
Order Code:
1138995
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
BLDC High Voltage
:
240V
:
AC
:
149.4mm
:
175.01mm
:
180l/s
:
65cu.ft/min
:
-
:
-
:
Terminals
:
400W
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 117638-53 is an AC Input Brushless DC Blower with high flow fan system. Blower offers a fan system that can be used for either vacuum or pressure. The backward curved centrifugal impellers of the working air provide high efficiency operation. These blowers are suitable for use in 0 to 50°C. The drive system has a rectifier/filter network, a commutation controller and brushless DC motor. The drive system in the Bypass configuration has a cooling fan. In the Thru Flow configuration, the drive motor is in the working air stream. The control signal input to an optical isolator provides maximum safety for the low voltage signal circuit. Application of a zero to 10VDC will control blower speed and air performance. Control can also be achieved by application of a pulse width modulated zero to 10VDC square wave at a frequency between 150 and 400Hz. It takes an increase in control voltage to restart the blower.
  • Adjustable air performance
  • Thermal protection/locked rotor protection
  • Separation of cooling air and working air in bypass configuration
  • Compact size
  • Longer life
  • Low noise to power ratio
  • Working air is the cooling air in the thru flow configuration application
  • 5.7" Diameter housing

Applications

Industrial, Thermal Management, HVAC, Medical, Computers & Computer Peripherals

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 4/16/18

Contact me when back in stock

RM5,953.91 ( RM6,311.14  Inc. GST) RM 6311.14
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + RM5,953.91 (RM6,311.14)
2 + RM5,849.46 (RM6,200.43)
5 + RM5,556.97 (RM5,890.39)
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.