Low

AMPHENOL COMMERCIAL PRODUCTS  17E17241  D SUB BACKSHELL, SIZE DE, THERMOPLASTIC

AMPHENOL COMMERCIAL PRODUCTS 17E17241
Manufacturer Part No:
17E17241
Order Code:
1778097
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
-
D Sub Shell Size:
DE
Cable Exit Angle:
180°
Connector Body Material:
Thermoplastic Body
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366910
Weight (kg):
.015051

Alternatives

D SUB BACK SHELL, SIZE DE, THERMOPLASTIC

NORCOMP

1 in stock

Price for: Each

1+ RM6.97 (RM7.3882) 10+ RM6.35 (RM6.731) 50+ RM5.70 (RM6.042) 100+ RM4.98 (RM5.2788) more…

Buy

D Sub Backshell, Vertical, DTPPK Series, DE, 180°, ABS (Acrylonitrile Butadiene Styrene) Body

MULTICOMP

306 in stock

Price for: Each

1+ RM6.03 (RM6.3918) 100+ RM5.87 (RM6.2222) 250+ RM5.24 (RM5.5544) 500+ RM4.71 (RM4.9926) more…

Buy

TWO PIECE D SUB BACKSHELL, SIZE DE, ABS

CINCH

308 in stock

Price for: Each

1+ RM14.70 (RM15.582) 10+ RM13.38 (RM14.1828) 25+ RM12.74 (RM13.5044) 50+ RM11.59 (RM12.2854) more…

Buy

D Sub Backshell, 983 Series, DE, 180°, Thermoplastic Body

NORCOMP

1 in stock

Price for: Each

1+ RM5.94 (RM6.2964) 10+ RM5.41 (RM5.7346) 50+ RM4.91 (RM5.2046) 100+ RM4.28 (RM4.5368) more…

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.