Low

AMPHENOL INDUSTRIAL  MS27473T12A4S  Circular Connector, MIL-DTL-38999 Series II, Straight Plug, 4 Contacts, Crimp Socket, Bayonet, 12-4

AMPHENOL INDUSTRIAL MS27473T12A4S
Technical Data Sheet (1.75MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The MS27473T12A4S from Amphenol is MIL-DTL-38999 Series II straight plug with 4 contacts. MIL-DTL-38999 Series II connectors are available in a wide range of shell materials and finishes with 48, 500 and 1000 hour salt spray plating exposure. These connectors offer high density contact arrangements in a miniature circular shell and combines high coupling durability. It has an improved sealing around each contact to prevent electrolytic erosion. These connectors are available in 9 shell size from 8 to 24 and are designed to withstand extreme shock, exposure and vibration.
  • High reliability, moisture and corrosion resistant
  • Outstanding EMI, RFI shielding protection (100MHz to 10GHz at attenuation of 45dB)
  • 500 mating cycles, IP67 environmental protection
  • Operates at extreme temperature range of -65°C to +200°C
  • Minimum insulation resistance is 5000Mohm
  • Non scoop proof, low profile shell and light-weight
  • Quick mating, three-point bayonet coupling and 5 key/keyway mating
  • Self locking connector system, breakaway lanyard release style
  • Aluminium alloy body material with clear chromate over cadmium plating
  • Copper alloy crimp socket contacts with gold plating

Product Information

Military Specification:
MIL-DTL-38999 Series II
Circular Connector Shell Style:
Straight Plug
No. of Contacts:
4Contacts
Circular Contact Type:
Crimp Socket
Coupling Style:
Bayonet
Insert Arrangement:
12-4
Connector Body Material:
Aluminium Alloy Body
Connector Body Plating:
Clear Chromate over Cadmium
Contact Material:
Copper Alloy
Contact Plating:
Gold
Insert Rotation:
N
Service Class:
Environmentally Sealed
Product Range:
MIL-DTL-38999 Series II
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Aerospace, Defence, Military;
  • Industrial

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
No
Tariff No:
85369010
Weight (kg):
.001