Low

AMPHENOL INDUSTRIAL  MS3106A28-9S  Circular Connector, MIL-DTL-5015 Series, Straight Plug, 12 Contacts, Solder Socket, Threaded, 28-9

AMPHENOL INDUSTRIAL MS3106A28-9S
Manufacturer Part No:
MS3106A28-9S
Order Code:
1585632
Product Range
MIL-DTL-5015 Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The MS3106A28-9S from Amphenol is MIL-DTL-5015 series straight plug with 12 contacts. MIL-DTL-5015 series connectors are available in a wide range of shell materials and finishes with 48 and 500 hour salt spray plating exposure. These connectors offer high density contact arrangements in a miniature circular shell and combines high coupling durability in medium to heavy weight cylindrical construction. It has a well-proven electrical capability and is designed to withstand extreme shock, exposure and vibration.
  • 5 shell styles with 19 shell sizes
  • Single key/keyway shell polarization
  • High reliability, moisture and corrosion resistant
  • 100 mating cycles, IP67 environmental protection
  • Operates at extreme temperature range of -55°C to +125°C
  • Minimum insulation resistance is 5000Mohm at 25°C
  • Quick mating, threaded coupling
  • Environmental sealing, low weight and cost effective
  • Aluminium alloy body material with olive drab chromate over cadmium plating
  • Brass, copper alloy solder socket contacts with silver plating

Product Information

Military Specification:
MIL-DTL-5015 Series
Circular Connector Shell Style:
Straight Plug
No. of Contacts:
12Contacts
Circular Contact Type:
Solder Socket
Coupling Style:
Threaded
Insert Arrangement:
28-9
Connector Body Material:
Aluminium Alloy Body
Connector Body Plating:
Olive Drab Chromate over Cadmium
Contact Material:
Brass, Copper Alloy
Contact Plating:
Silver
Insert Rotation:
N
Service Class:
General Duty
Product Range:
MIL-DTL-5015 Series
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Aerospace, Defence, Military;
  • Industrial

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
No
Tariff No:
85369010
Weight (kg):
.001