Low

AMPHENOL SINE/TUCHEL  AT62-20-0122  CONTACT, SOCKET, 22-16, CRIMP, FULL REEL

AMPHENOL SINE/TUCHEL AT62-20-0122
Manufacturer Part No:
AT62-20-0122
Order Code:
2410624
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
AT Series
Contact Gender:
Pin
Contact Termination Type:
Crimp
Wire Size AWG Max:
18AWG
Contact Plating:
Nickel Plated Contacts
For Use With:
AT Series Connectors
Wire Size AWG Min:
22AWG
Contact Material:
Copper
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366990
Weight (kg):
.000551

Alternatives

CONTACT, SOCKET, 22-16, CRIMP

AMPHENOL SINE/TUCHEL

4,438 in stock

Price for: Each (Supplied on Cut Tape)

1+ RM3.72 (RM3.9432) 10+ RM1.55 (RM1.643) 100+ RM1.18 (RM1.2508) 500+ RM1.07 (RM1.1342) more…

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.