Low

AMPHENOL TUCHEL  C016 10I019 003 2  Circular Connector Housing, Ecomate C016 Series, Plug, 19 Ways, Pin, Cable Mount

AMPHENOL TUCHEL C016 10I019 003 2
Technical Data Sheet (699.55KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
Ecomate C016 Series
Circular Connector Shell Style:
Cable Mount Plug
No. of Contacts:
20Contacts
Circular Contact Type:
-
Coupling Style:
-
Connector Body Material:
Nylon 6.6 (Polyamide 6.6) Body
Connector Body Plating:
-
Contact Material:
-
Contact Plating:
-
Gender:
Plug
Contact Gender:
Pin
Insert Arrangement:
-
No. of Positions:
19 Ways
Connector Shell Size:
2
Connector Mounting:
Cable Mount
Connector Type:
Circular Industrial
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Czech Republic

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85369010
Weight (kg):
.1

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.