Low

AMPHENOL TUCHEL  C016 30D006 200 12  Circular Connector, Ecomate C016 Series, Cable Mount Receptacle, 6 Contacts, Solder Socket

AMPHENOL TUCHEL C016 30D006 200 12
Technical Data Sheet (35.52KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
Ecomate C016 Series
Circular Connector Shell Style:
Cable Mount Receptacle
No. of Contacts:
6Contacts
Circular Contact Type:
Solder Socket
Coupling Style:
Threaded
Connector Body Material:
Nylon 6.6 (Polyamide 6.6) Body
Connector Body Plating:
-
Contact Material:
-
Contact Plating:
Gold
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Czech Republic

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85369010
Weight (kg):
.05

Associated Products

Similar Products