Low

AMPHENOL  62GB-57A16-08PN  Circular Connector, 62GB Series, MIL-DTL-26482 Series Equivalent, Jam Nut Receptacle, 8 Contacts

AMPHENOL 62GB-57A16-08PN
Manufacturer:
AMPHENOL AMPHENOL
Manufacturer Part No:
62GB-57A16-08PN
Order Code:
1912322
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
62GB Series
Circular Connector Shell Style:
Jam Nut Receptacle
No. of Contacts:
8Contacts
Circular Contact Type:
Solder Pin
Coupling Style:
Bayonet
Insert Arrangement:
16-8
Connector Body Material:
Aluminium Alloy Body
Connector Body Plating:
Olive Drab Zinc
Contact Material:
Copper Alloy
Contact Plating:
Gold
Insert Rotation:
N
Service Class:
General Duty
Equivalent Military Specification:
MIL-DTL-26482 Series
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Great Britain

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85369010
Weight (kg):
.001