Low

AMPHENOL  97-3101A20-11P  Circular Connector, 97 Series, MIL-DTL-5015 Series Equivalent, Cable Mount Receptacle, 13 Contacts

AMPHENOL 97-3101A20-11P
Technical Data Sheet (2.40MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The 97-3101A20-11P from Amphenol is 97 series, MIL-DTL-5015 series equivalent cable mount receptacle with 13 contacts. 97 series connectors are available in variety of shell styles and sizes with solid or split-shell construction. Shell components are fabricated from high grade aluminium alloy to provide strength and environmental protection. This family of connectors mates with all MIL-DTL-5015 connectors. It is intermateable and intermountable with existing 97 series and SAE AS50151 connectors. These connectors are field proven design and durable to use in machine tool and welding applications.
  • UL recognized (E115497), CSA certified (LR69183)
  • Six shell styles, single key/keyway polarization
  • High reliability, moisture and corrosion resistant
  • 100 mating cycles, IP67 environmental protection
  • Operating temperature range is -55°C to +125°C
  • Insulation resistance is > 5000Mohm at 25°C
  • Threaded coupling with hard dielectric inserts, diallyl phthalate (blue colour) insulator
  • Non-rotating contacts, cost effective, shock and vibration proof
  • Aluminium alloy body material with olive drab chromate over cadmium plating
  • Brass, copper alloy solder pin contacts with silver plating

Product Information

Product Range:
97 Series
Circular Connector Shell Style:
Cable Mount Receptacle
No. of Contacts:
13Contacts
Circular Contact Type:
Solder Pin
Coupling Style:
Threaded
Insert Arrangement:
20-11
Connector Body Material:
Aluminium Alloy Body
Connector Body Plating:
Olive Drab Chromate over Cadmium
Contact Material:
Brass, Copper Alloy
Contact Plating:
Silver
Insert Rotation:
N
Service Class:
General Duty
Equivalent Military Specification:
MIL-DTL-5015 Series
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Commercial;
  • Industrial;
  • Automotive;
  • Robotics

Legislation and Environmental

Country of Origin:
Great Britain

Country in which last significant manufacturing process was carried out

RoHS Compliant:
No
Tariff No:
85366930
Weight (kg):
.055338