Low

AMPHENOL  97-3101A20-27P-946  Circular Connector, 97 Series, MIL-DTL-5015 Series Equivalent, Cable Mount Receptacle, 14 Contacts

AMPHENOL 97-3101A20-27P-946
Manufacturer:
AMPHENOL AMPHENOL
Manufacturer Part No:
97-3101A20-27P-946
Order Code:
1913139
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The 97-3101A20-27P-946 from Amphenol is 97 series, MIL-DTL-5015 series equivalent cable mount receptacle with 14 contacts. 97 series connectors are available in variety of shell styles and sizes with solid or split-shell construction. Shell components are ...
  • UL recognized (E115497), CSA certified (LR69183)
  • Six shell styles, single key/keyway polarization
  • High reliability, moisture and corrosion resistant
  • 100 mating cycles, IP67 environmental protection
  • Operating temperature range is -55°C to +125°C
  • Insulation resistance is > 5000Mohm at 25°C
  • Threaded coupling with hard dielectric inserts, diallyl phthalate (blue colour) insulator
  • Non-rotating contacts, cost effective, shock and vibration proof
  • Aluminium alloy body material with non-conductive black zinc alloy plating
  • Brass, copper alloy solder pin contacts with silver plating

Product Information

Product Range:
97 Series
Circular Connector Shell Style:
Cable Mount Receptacle
No. of Contacts:
14Contacts
Circular Contact Type:
Solder Pin - Contacts Not Supplied
Coupling Style:
Threaded
Insert Arrangement:
20-27
Connector Body Material:
Aluminium Alloy Body
Connector Body Plating:
Non-conductive Black Zinc Alloy
Contact Material:
Brass, Copper Alloy
Contact Plating:
Silver
Insert Rotation:
N
Service Class:
General Duty
Equivalent Military Specification:
MIL-DTL-5015 Series
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Commercial;
  • Industrial;
  • Automotive;
  • Robotics

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366930
Weight (kg):
.001