Low

AMPHENOL  PT06SE14-19P(SR)  Circular Connector, PT-SE Series, MIL-DTL-26482 Series I Equivalent, Straight Plug, 19 Contacts

AMPHENOL PT06SE14-19P(SR)
Technical Data Sheet (3.74MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The PT06SE14-19P(SR) from Amphenol is PT-SE series, MIL-DTL-26482 series I equivalent straight plug with 19 contacts. The PT-SE series miniature cylindrical connectors offer high density contact arrangements in a circular shell with salt spray exposure of 48hour, 500hour. These connectors have 5 key/keyway polarization with 3 point bayonet lock coupling for positive mating with no chance of cross plugging. Spring tension provided by a wave washer in the coupling nut ensures maintenance of interfacial seal between mating halves. Both the insert and main joint gasket are moulded from resilient neoprene insulator. These connectors are designed for harsh environments and have well-proven electrical capability to withstand extreme shock, exposure and vibration. The high reliability performance makes PT-SE series ideal for environmental sealing or pressurized applications.
  • Quick disconnect bayonet coupling for rapid mating and unmating
  • Intermateable, intermountable and interchangeable with all MIL-DTL-26482 connectors
  • 500 mating cycles
  • Operating temperature range from -55°C to +125°C
  • Crimp rear insertable/front release contact termination
  • Insulation resistance of 5000Mohm at 25˚C
  • Aluminium alloy body material with olive drab chromate over cadmium plating
  • Copper alloy crimp pin contacts with gold plating

Product Information

Product Range:
PT-SE Series
Circular Connector Shell Style:
Straight Plug
No. of Contacts:
19Contacts
Circular Contact Type:
Crimp Pin
Coupling Style:
Bayonet
Insert Arrangement:
14-19
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
MIL-DTL-26482 Series I
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Industrial;
  • Commercial

Legislation and Environmental

Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

Tariff No:
85366990
Weight (kg):
.047628

Alternatives

Circular Connector, PT-SE Series, MIL-DTL-26482 Series I Equivalent, Straight Plug, 19 Contacts

AMPHENOL INDUSTRIAL

85:  in stock

Price for: Each

1+ RM260.24 (RM275.8544) 3+ RM227.58 (RM241.2348)

Buy

Circular Connector, PT-SE Series, MIL-DTL-26482 Series I Equivalent, Straight Plug, 19 Contacts

AMPHENOL

85:  in stock

Price for: Each

1+ RM193.65 (RM205.269) 3+ RM173.69 (RM184.1114)

Buy

Associated Products