Low

ANALOG DEVICES  AD5341BRUZ  Digital to Analogue Converter, 12 bit, 125 kSPS, Parallel, 2.5V to 5.5V, TSSOP, 20 Pins

ANALOG DEVICES AD5341BRUZ
Manufacturer Part No:
AD5341BRUZ
Order Code:
1581897
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The AD5341BRUZ is a single 12-bit Digital-to-analog Converter (DAC) operates from a 2.5 to 5.5V supply consuming just 115µA at 3V and feature a power-down mode that further reduces the current to 80nA. The device incorporates an on-chip output buffer that ...
  • Guaranteed monotonic by design over all codes
  • Power-ON reset to 0V
  • Low power parallel data interface
  • On-chip rail-to-rail output buffer amplifiers

Product Information

Resolution (Bits):
12bit
Sampling Rate:
125kSPS
Input Channel Type:
Parallel
Supply Voltage Range:
2.5V to 5.5V
ADC / DAC Case Style:
TSSOP
No. of Pins:
20Pins
Data Interface:
Parallel
Operating Temperature Min:
-40°C
Operating Temperature Max:
105°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Automation & Process Control;
  • Portable Devices;
  • Sensing & Instrumentation

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Ireland

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423190
Weight (kg):
.00027

Associated Products