Low

ANALOG DEVICES  AD5346BRUZ  Digital to Analogue Converter, Octal, 8 bit, 167 kSPS, Parallel, 2.5V to 5.5V, TSSOP, 38 Pins

ANALOG DEVICES AD5346BRUZ
Technical Data Sheet (515.65KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The AD5346BRUZ is an octal 8-bit Digital-to-analog Converter (DAC) operating from a 2.5 to 5.5V supply. This device incorporates an on-chip output buffer that can drive the output to both supply rails. It has a parallel interface. CS selects the device and data is loaded into the input registers on the rising edge of WR. A read-back feature allows the internal DAC registers to be read back through the digital port. An asynchronous CLR input is also provided, which resets the contents of the input register and the DAC register to all zeros. This device also incorporates a power-on reset circuit that ensures that the DAC output powers on to 0V and remains there until valid data is written to the device. It is pin compatible, which allows users to select the amount of resolution appropriate for its application without redesigning its circuit board.
  • Input data to the DAC is double-buffered
  • Guaranteed monotonic by design over all codes
  • Simultaneous update of DAC outputs via LDAC pin
  • Asynchronous CLR facility

Product Information

Resolution (Bits):
8bit
Sampling Rate:
167kSPS
Input Channel Type:
Parallel
Supply Voltage Range:
2.5V to 5.5V
ADC / DAC Case Style:
TSSOP
No. of Pins:
38Pins
Data Interface:
Parallel
Operating Temperature Min:
-40°C
Operating Temperature Max:
105°C
Packaging:
Each
Product Range:
AD5346 Series
Automotive Qualification Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Automation & Process Control;
  • Portable Devices;
  • Communications & Networking;
  • Test & Measurement;
  • Consumer Electronics

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
Country of Origin:
Ireland

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.0008

Associated Products