Low

ANALOG DEVICES  AD5424YRUZ  Digital to Analogue Converter, 8 bit, 20.4 MSPS, Parallel, 2.5V to 5.5V, TSSOP, 16 Pins

ANALOG DEVICES AD5424YRUZ
Manufacturer Part No:
AD5424YRUZ
Order Code:
1581918
Product Range
AD5424 Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The AD5424YRUZ is a 8-bit current output Digital-to-analog Converter (DAC) operates from a 2.5 to 5.5V power supply, making it suitable for battery-powered applications and many other applications. This DAC utilizes data read-back, allowing the user to read the contents of the DAC register via the DB pins. On power-up, the internal register and latches are filled with 0s and the DAC outputs are at zero scale. As a result of manufacturing with a CMOS submicron process, it offers excellent 4-quadrant multiplication characteristics with large signal multiplying bandwidths of up to 10MHz. The applied external reference input voltage (VREF) determines the full-scale output current. An integrated feedback resistor (RFB) provides temperature tracking and full-scale voltage output when combined with an external I-to-V precision amplifier.
  • Fast parallel interface
  • Pin-compatible 8-bit DAC in chip scale
  • Guaranteed monotonic
  • Power-on reset with brownout detection

Product Information

Resolution (Bits):
8bit
Sampling Rate:
20.4MSPS
Input Channel Type:
Parallel
Supply Voltage Range:
2.5V to 5.5V
ADC / DAC Case Style:
TSSOP
No. of Pins:
16Pins
Data Interface:
Parallel
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
AD5424 Series
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Clock & Timing

Legislation and Environmental

Country of Origin:
Ireland

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000118

Associated Products