Low

ANALOG DEVICES  AD5426YRMZ  Digital to Analogue Converter, 8 bit, 2.5 MSPS, Serial, 3V to 5.5V, SOP, 10 Pins

ANALOG DEVICES AD5426YRMZ
Manufacturer Part No:
AD5426YRMZ
Order Code:
1581919
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The AD5426YRMZ is a CMOS 8-bit current output Digital-to-analog Converter (DAC) operates from a 2.5 to 5.5V power supply, making it suitable for battery-powered applications and many other applications. This DAC uses a double buffered, 3-wire serial interf...
  • Guaranteed monotonic
  • Power-on reset with brownout detection
  • Low glitch energy <2nV-s

Product Information

Resolution (Bits):
8bit
Sampling Rate:
2.5MSPS
Input Channel Type:
Serial
Supply Voltage Range:
3V to 5.5V
ADC / DAC Case Style:
SOP
No. of Pins:
10Pins
Data Interface:
Serial
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Automation & Process Control;
  • Sensing & Instrumentation;
  • Imaging, Video & Vision;
  • Audio

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Ireland

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.0001

Associated Products