Low

ANALOG DEVICES  AD5443YRMZ  Digital to Analogue Converter, 12 bit, 2.5 MSPS, Serial, 3V to 5.5V, SOP, 10 Pins

ANALOG DEVICES AD5443YRMZ
Technical Data Sheet (693.74KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The AD5443YRMZ is a CMOS 12-bit current output Digital-to-analog Converter (DAC) operates from a 2.5 to 5.5V power supply, making it suitable for battery-powered applications and many other applications. This DAC uses a double buffered, 3-wire serial interface that is compatible with SPI, QSPI™, MICROWIRE and most DSP interface standards. Data read-back allows the user to read the contents of the DAC register via the SDO pin. On power-up, the internal shift register and latches are filled with 0s and the DAC outputs are at zero scale. As a result of manufacturing on a CMOS submicron process, the parts offer excellent 4-quadrant multiplication characteristics with large signal multiplying bandwidths of 10MHz. The applied external reference input voltage VREF determines the full-scale output current. An integrated feedback resistor RFB provides temperature tracking and full-scale voltage output when combined with an external current to voltage precision amplifier.
  • Low glitch energy <2nV-s
  • Pin-compatible 12-bit current output DAC
  • Guaranteed monotonic
  • Power-on reset with brownout detection
  • Daisy-chain mode

Product Information

Resolution (Bits):
12bit
Sampling Rate:
2.5MSPS
Input Channel Type:
Serial
Supply Voltage Range:
3V to 5.5V
ADC / DAC Case Style:
SOP
No. of Pins:
10Pins
Data Interface:
3 Wire, Serial
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
AD5443 Series
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Portable Devices;
  • Sensing & Instrumentation;
  • Automation & Process Control;
  • Imaging, Video & Vision;
  • Audio

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Ireland

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.0001

Associated Products