Low

ANALOG DEVICES  AD648JNZ  Operational Amplifier, Dual, 1 MHz, 2 Amplifier, 1.8 V/µs, ± 4.5V to ± 18V, DIP, 8 Pins

ANALOG DEVICES AD648JNZ
Technical Data Sheet (293.13KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The AD648JNZ is a precision low power dual BiFET Operational Amplifier offers both low bias current (10pA maximum, warmed up) and low quiescent current (400µA maximum) and is fabricated with ion-implanted FET and laser wafer trimming technologies. Input bias current is guaranteed over the AD648's entire common-mode voltage range. The economical J grade has a maximum guaranteed offset voltage of less than 2mV and an offset voltage drift of less than 20µV/°C. This level of DC precision is achieved using Analog's laser wafer drift trimming process. The combination of low quiescent current and low offset voltage drift minimizes changes in input offset voltage due to self-heating effects. The AD648 is recommended for any dual supply op amp application requiring low power and excellent DC and AC performance. In applications such as battery-powered, precision instrument front ends and CMOS DAC buffers.
  • Pin compatible with industry standard dual op amps such as the LF442 and TL062
  • Indefinite output short-circuit duration
  • 400µA Maximum quiescent current
  • 500mW Internal power dissipation
ESD sensitive device, electrostatic charges as high as 4000V readily accumulate on the human body and test equipment and can discharge without detection.

Product Information

Bandwidth:
1MHz
No. of Amplifiers:
2 Amplifier
Slew Rate:
1.8V/µs
Supply Voltage Range:
± 4.5V to ± 18V
Amplifier Case Style:
DIP
No. of Pins:
8Pins
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
Product Range:
AD648 Series
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Commercial;
  • Industrial;
  • Aerospace, Defence, Military;
  • Signal Processing

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423300
Weight (kg):
.000998

Alternatives

Operational Amplifier, Dual, 1 MHz, 2 Amplifier, 1.8 V/µs, ± 4.5V to ± 18V, DIP, 8 Pins

ANALOG DEVICES

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each

1+ RM46.57 (RM49.3642) 5+ RM43.61 (RM46.2266) 10+ RM42.31 (RM44.8486) 25+ RM39.14 (RM41.4884) more…

Buy

Operational Amplifier, Dual, 4 MHz, 2 Amplifier, 9 V/µs, ± 4.5V to ± 18V, SOIC, 8 Pins

ANALOG DEVICES

110 in stock

Price for: Each

1+ RM14.38 (RM15.2428) 10+ RM12.85 (RM13.621) 25+ RM11.55 (RM12.243) 50+ RM10.86 (RM11.5116) more…

Buy

Associated Products

Similar Products