Low

ANALOG DEVICES  AD712JNZ  Operational Amplifier, Dual, 3 MHz, 2 Amplifier, 16 V/µs, ± 4.5V to ± 18V, DIP, 8 Pins

ANALOG DEVICES AD712JNZ
Technical Data Sheet (464.39KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The AD712JNZ is a Precision High Speed BiFET Dual Operational Amplifier offering high performance at very modest prices. Its very low offset voltage and offset voltage drift are the results of advanced laser wafer trimming technology. These performance benefits allow the user to easily upgrade existing designs that use older precision BiFETs and bipolar operational amplifiers. The superior AC and DC performance of this operational amplifier makes it suitable for active filter applications. With a slew rate of 16V/µs and a settling time of 1µs to ±0.01%, the AD712 is ideal as a buffer for 12-bit digital-to-analogue converters (DACs) and analogue to digital converters (ADCs) and as a high speed integrator. The settling time is unmatched by any similar IC amplifier. The combination of excellent noise performance and low input current also makes it useful for photo diode preamps.
  • Settles to 0.01% in 1.0µs
  • 16V/µs Minimum slew rate
  • 3MHz Minimum unity gain bandwidth
  • Through Hole
ESD sensitive device, take proper precaution while handling the device.

Product Information

Bandwidth:
3MHz
No. of Amplifiers:
2 Amplifier
Slew Rate:
16V/µs
Supply Voltage Range:
± 4.5V to ± 18V
Amplifier Case Style:
DIP
No. of Pins:
8Pins
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
Product Range:
AD712 Series
Automotive Qualification Standard:
-
MSL:
MSL 5 - 48 hours
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Signal Processing

Legislation and Environmental

Moisture Sensitivity Level:
MSL 5 - 48 hours
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423300
Weight (kg):
.000953

Alternatives

Operational Amplifier, Dual, 4 MHz, 2 Amplifier, 20 V/µs, ± 4.5V to ± 18V, DIP, 8 Pins

ANALOG DEVICES

22 in stock

Price for: Tube of 50

1+ RM480.27 (RM509.0862) 25+ RM447.24 (RM474.0744) 100+ RM436.18 (RM462.3508)

Buy

Operational Amplifier, Dual, 5 MHz, 2 Amplifier, 20 V/µs, ± 4V to ± 18V, SOIC, 8 Pins

ANALOG DEVICES

378 in stock

Price for: Each

1+ RM15.04 (RM15.9424) 10+ RM13.43 (RM14.2358) 25+ RM12.07 (RM12.7942) 50+ RM11.32 (RM11.9992) more…

Buy

Associated Products

Similar Products