Low

ANALOG DEVICES  AD7415ARTZ-0500RL7  Temperature Sensor IC, Digital, ± 0.5°C, -40 °C, +125 °C, SOT-23, 5 Pins

ANALOG DEVICES AD7415ARTZ-0500RL7
Manufacturer Part No:
AD7415ARTZ-0500RL7
Order Code:
1651312
Product Range
AD7415 Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The AD7415ARTZ-0500RL7 is a Digital Output Temperature Sensor that provides a 2-wire serial interface that is compatible with SMBus and I²C interface. It contains a band gap temperature sensor, a 10-bit ADC to monitor and digitize the temperature reading t...
  • 10-bit Temperature-to-digital converter
  • 3µA Power-down current
  • 29µs Typical temperature conversion time
  • Pin selectable addressing via AS
  • 2 Versions allow 6 I²C addresses
ESD sensitive device, take proper precaution while handling the device.

Product Information

IC Output Type:
Digital
Sensing Accuracy Range:
± 0.5°C
Sensing Temperature Min:
-40°C
Sensing Temperature Max:
+125°C
Sensor Case Style:
SOT-23
No. of Pins:
5Pins
Supply Voltage Min:
2.7V
Supply Voltage Max:
5.5V
Packaging:
Cut Tape
Product Range:
AD7415 Series
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Computers & Computer Peripherals;
  • Automation & Process Control;
  • Communications & Networking

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Ireland

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000907

Similar Products