Low

ANALOG DEVICES  AD7680BRMZ  Analogue to Digital Converter, 16 bit, 100 kSPS, 2.5 V, 5.5 V, MSOP

ANALOG DEVICES AD7680BRMZ
ANALOG DEVICES AD7680BRMZ
Manufacturer Part No:
AD7680BRMZ
Order Code:
1581936
Product Range
AD7680 Series
Technical Datasheet:
See all Technical Docs
ANALOG DEVICES AD7680BRMZ
ANALOG DEVICES AD7680BRMZ

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resolution (Bits):
16bit
Sampling Rate:
100kSPS
Supply Voltage Type:
-
Supply Voltage Min:
2.5V
Supply Voltage Max:
5.5V
ADC / DAC Case Style:
MSOP
No. of Pins:
8Pins
Input Channel Type:
Single Ended
Data Interface:
Serial, SPI
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
Single 16-Bit SAR ADCs
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Ireland

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000054

Associated Products