Low

ANALOG DEVICES  AD7788BRMZ  Analogue to Digital Converter, 16 bit, Single, 2.5 V, 5.25 V, MSOP

ANALOG DEVICES AD7788BRMZ
Technical Data Sheet (339.17KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resolution (Bits):
16bit
Sampling Rate:
-
Supply Voltage Type:
Single
Supply Voltage Min:
2.5V
Supply Voltage Max:
5.25V
ADC / DAC Case Style:
MSOP
No. of Pins:
10Pins
Input Channel Type:
Differential
Data Interface:
Serial
Operating Temperature Min:
-40°C
Operating Temperature Max:
105°C
Packaging:
Each
Product Range:
Single 16-Bit Sigma-Delta ADCs
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.004536

Associated Products