Low

ANALOG DEVICES  AD7791BRMZ  Analogue to Digital Converter, 24 bit, 120 SPS, Single, 2.5 V, 5.25 V, MSOP

ANALOG DEVICES AD7791BRMZ
Technical Data Sheet (586.18KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The AD7791BRMZ is a 1-channel 24-bit Ultra Low Power Sigma-Delta (Σ-Δ) Buffered ADC for low frequency measurement applications. It contains a low noise 24-bit Σ-Δ ADC with one differential input that can be buffered or unbuffered. The complete analogue front end device operates from an internal clock. Therefore, the user does not have to supply a clock source to the device. The output data rate from the part is software programmable and can be varied from 9.5Hz to 120Hz, with the RMS noise equal to 1.1µV at the lower update rate. The internal clock frequency can be divided by a factor of 2, 4 or 8, which leads to a reduction in the current consumption. The update rate, cut-off frequency and settling time will scale with the clock frequency. The part operates with a power supply from 2.5 to 5.25 V. When operating from a 3V supply, the power dissipation for the part is 225µW maximum.
  • 1.1µV RMS noise at 9.5Hz update rate
  • 19.5-bit p-p resolution (22-bit effective resolution)
  • 3.5ppm Typical integral nonlinearity
  • Simultaneous 50 and 60Hz rejection
  • Internal clock oscillator
  • Rail-to-rail input buffer
ESD sensitive device, take proper precaution while handling the device.

Product Information

Resolution (Bits):
24bit
Sampling Rate:
120SPS
Supply Voltage Type:
Single
Supply Voltage Min:
2.5V
Supply Voltage Max:
5.25V
ADC / DAC Case Style:
MSOP
No. of Pins:
10Pins
Input Channel Type:
Differential
Data Interface:
Serial, SPI
Operating Temperature Min:
-40°C
Operating Temperature Max:
105°C
Packaging:
Each
Product Range:
Single 24-Bit Sigma-Delta ADCs
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Power Management;
  • Portable Devices;
  • Sensing & Instrumentation;
  • Test & Measurement

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.0001

Associated Products