Low

AD795JRZ - 

Operational Amplifier, Single, 1 Amplifier, 1.6 MHz, 1 V/µs, ± 4V to ± 18V, SOIC, 8 Pins

AD795JRZ - Operational Amplifier, Single, 1 Amplifier, 1.6 MHz, 1 V/µs, ± 4V to ± 18V, SOIC, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD795JRZ
Order Code:
1651296
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The AD795JRZ is a low noise precision single FET input Operational Amplifier offers both the low voltage noise and low offset drift of a bipolar input op-amp and the very low bias current of a FET-input device. The 10¹⁴R common-mode impedance insures that input bias current is essentially independent of common- mode voltage and supply voltage variations. The AD795 has both excellent DC performance and a guaranteed and tested maximum input voltage noise. It features 2pA maximum input bias current and 500µV maximum offset voltage, along with low supply current of 1.5mA maximum. Furthermore, the AD795 features a guaranteed low input noise of 3.3µVp-p (0.1 to 10Hz) and a 11nV/√Hz maximum noise level at 10kHz. The AD795 has a fully specified and tested input offset voltage drift of only 10µV/°C maximum. The AD795 is useful for many high input impedance and low noise applications.
  • Low power replacement for Burr-Brown OPA111, OPA121 op-amp
  • Low noise
  • High DC accuracy
  • 500µV Maximum offset voltage
  • 10µV/°C Maximum drift
  • 2pA Maximum input bias current
  • 1.5mA Maximum supply current

Applications

Test & Measurement, Sensing & Instrumentation, Signal Processing

Product Information

:
1 Amplifier
:
1.6MHz
:
1V/µs
:
± 4V to ± 18V
:
SOIC
:
8Pins
:
0°C
:
70°C
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Related Searches

575 In stock

575 available for 4 - 6 business days delivery

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/2/18
RM35.94 ( RM38.10  Inc. GST) RM 38.10
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + RM35.94 (RM38.10)
98 + RM30.97 (RM32.83)
196 + RM26.91 (RM28.52)
588 + RM23.44 (RM24.85)