Low

ANALOG DEVICES  AD8039ARZ  Operational Amplifier, Dual, 2 Amplifier, 350 MHz, 425 V/µs, 3V to 12V, SOIC, 8 Pins

ANALOG DEVICES AD8039ARZ
Manufacturer Part No:
AD8039ARZ
Order Code:
1581905
Product Range
AD8039 Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The AD8039ARZ is a 350MHz Low Power Voltage Feedback Amplifier with an exceptionally low quiescent current of 1.0mA/amplifier typical (1.5mA maximum). The amplifier provides excellent overall performance and offers a high slew rate of 425V/µs and a low inp...
  • Low power
  • 1mA Supply current/amp
  • High speed
  • Low noise
  • 750nA Maximum low input bias current
  • Low distortion
  • -90dB SFDR at 1MHz
ESD sensitive device, take proper precaution while handling the device.

Product Information

No. of Amplifiers:
2 Amplifier
Bandwidth:
350MHz
Slew Rate:
425V/µs
Supply Voltage Range:
3V to 12V
Amplifier Case Style:
SOIC
No. of Pins:
8Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
AD8039 Series
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Power Management;
  • Signal Processing

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423300
Weight (kg):
.0001

Associated Products

Similar Products