Low

ANALOG DEVICES  AD8099ARDZ  Operational Amplifier, Single, 550 MHz, 1 Amplifier, 1350 V/µs, 5V to 12V, SOIC, 8 Pins

ANALOG DEVICES AD8099ARDZ
Technical Data Sheet (740.72KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The AD8099ARDZ is an Ultralow Distortion High Speed Voltage Noise Operational Amplifier ideal for 16 and 18-bit systems. It features a new highly linear low noise input stage that increases the full power bandwidth (FPBW) at low gains with high slew rates. The AD8099 features external compensation, which lets the user set the gain bandwidth product. External compensation allows gains from +2 to +10 with minimal trade-off in bandwidth. The AD8099 features an extremely high slew rate of 1350V/µs giving the designer flexibility to use the entire dynamic range without trading off bandwidth or distortion. The op amp settles to 0.1% in 18ns and recovers from overdrive in 50ns. This drives 100R loads at breakthrough performance levels with only 15mA of supply current. With the wide supply voltage range (5 to 12V), low offset voltage (0.1mV typical), wide bandwidth (700MHz for G = +2) and a GBWP up to 3.8GHz, the AD8099 is designed to work in a wide variety of applications.
  • 0.95nV/√Hz, 2.6pA/√Hz Ultralow noise
  • Ultralow distortion
  • High speed
  • 3.8GHz GBWP
  • Custom external compensation, gain range -1, +2 to +10
  • 15mA Supply current
  • 0.5mV Maximum offset voltage
ESD sensitive device, take proper precaution while handling the device.

Product Information

Bandwidth:
550MHz
No. of Amplifiers:
1 Amplifier
Slew Rate:
1350V/µs
Supply Voltage Range:
5V to 12V
Amplifier Case Style:
SOIC
No. of Pins:
8Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
AD8099 Series
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Signal Processing;
  • Sensing & Instrumentation

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423300
Weight (kg):
.00106

Associated Products

Similar Products