Low

AD8221ARMZ - 

Instrument Amplifier, 1 Amplifier, 70 µV, 2 V/µs, 825 kHz, ± 2.3V to ± 18V, MSOP

AD8221ARMZ - Instrument Amplifier, 1 Amplifier, 70 µV, 2 V/µs, 825 kHz, ± 2.3V to ± 18V, MSOP

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD8221ARMZ
Order Code:
1581948
Product Range
AD8221 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The AD8221ARMZ is a Precision Instrumentation Amplifier that delivers the industry's highest CMRR over frequency in its class. The CMRR of instrumentation amplifier on the market today falls off at 200Hz. In contrast, this maintains a minimum CMRR of 80dB to 10kHz for all grades at G=1. High CMRR over frequency allows this to reject wideband interference and line harmonics, greatly simplifying filter requirements. Possible applications include precision data acquisition, biomedical analysis and aerospace instrumentation. A single resistor sets the gain from 1 to 1000. This operates on both single and dual supplies and is well suited for applications where ±10V input voltages are encountered.
  • Programmable gain affords user design flexibility
  • Easy to use
  • Available in space-saving MSOP
  • Gain set with 1 external resistor
  • Operational up to 125°C
  • Excellent AC specifications
  • Low noise
  • High accuracy dc performance

Applications

Test & Measurement, Medical, Audio

Warnings

Market demand for this product has caused an extension in lead times, delivery dates may fluctuate

Product Information

:
1 Amplifier
:
70µV
:
2V/µs
:
825kHz
:
± 2.3V to ± 18V
:
MSOP
:
8Pins
:
Single Ended
:
130dB
:
-40°C
:
85°C
:
AD8221 Series
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

1,025 In stock

1,025 available for next business day delivery

see cut-off times
 
Check stock and lead times
More stock available week commencing 10/22/18
RM29.93 ( RM29.93  Inc. GST) RM 29.93
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + RM29.93 (RM29.93)
10 + RM26.76 (RM26.76)
25 + RM24.08 (RM24.08)
50 + RM22.99 (RM22.99)
100 + RM21.93 (RM21.93)
250 + RM19.89 (RM19.89)
500 + RM17.82 (RM17.82)
1000 + RM15.37 (RM15.37)
2500 + RM14.59 (RM14.59)
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.