Low

ANALOG DEVICES  AD8626ARZ  Operational Amplifier, Dual, 2 Amplifier, 5 MHz, 5 V/µs, 5V to 26V, SOIC, 8 Pins

ANALOG DEVICES AD8626ARZ
Manufacturer Part No:
AD8626ARZ
Order Code:
1581954
Product Range
AD8626 Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The AD8626ARZ is a precision dual JFET input Operational Amplifier for use with precision filters. It features true single-supply operation, low power consumption and rail-to-rail output. The outputs remain stable with capacitive loads of over 500pF, the s...
  • Unity gain stable
  • No phase reversal
  • 500µV Maximum low offset voltage

Product Information

No. of Amplifiers:
2 Amplifier
Bandwidth:
5MHz
Slew Rate:
5V/µs
Supply Voltage Range:
5V to 26V
Amplifier Case Style:
SOIC
No. of Pins:
8Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
AD8626 Series
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Test & Measurement;
  • Portable Devices;
  • Industrial;
  • Automation & Process Control;
  • Automotive;
  • Sensing & Instrumentation;
  • Signal Processing;
  • Audio

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423390
Weight (kg):
.0001

Associated Products

Similar Products