Low

ANALOG DEVICES  AD8652ARZ  Operational Amplifier, Dual, 50 MHz, 2 Amplifier, 41 V/µs, 2.7V to 5.5V, SOIC, 8 Pins

ANALOG DEVICES AD8652ARZ
Technical Data Sheet (460.69KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The AD8652ARZ is a high precision low noise dual CMOS Operational Amplifier for use with laser source drivers/controllers. The AD865x family is made up of rail-to-rail input and output amplifier with a gain bandwidth of 50MHz and a typical voltage offset of 100µV across common mode from a 5V supply. The AD865x family can be used in communications applications, such as cell phone transmission power control, fibre optic networking, wireless networking and video line drivers. This new generation measures and corrects the offset over the entire input common-mode range, providing less distortion from VOS variation than is typical of other rail-to-rail amplifiers. Offset voltage and CMRR are both specified and guaranteed over the entire common-mode range as well as over the extended industrial temperature range.
  • Low distortion
  • Rail-to-rail input and output swing
  • 4.5nV/√Hz Low noise
  • 1pA Input bias current

Product Information

Bandwidth:
50MHz
No. of Amplifiers:
2 Amplifier
Slew Rate:
41V/µs
Supply Voltage Range:
2.7V to 5.5V
Amplifier Case Style:
SOIC
No. of Pins:
8Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
AD8652 Series
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Communications & Networking;
  • Signal Processing;
  • Audio;
  • Automation & Process Control;
  • Wireless

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423300
Weight (kg):
.000176

Associated Products

Similar Products