Low

ANALOG DEVICES  AD8674ARZ  Operational Amplifier, Quad, 10 MHz, 4 Amplifier, 4 V/µs, ± 5V to ± 15V, SOIC, 14 Pins

ANALOG DEVICES AD8674ARZ
Technical Data Sheet (433.09KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The AD8674ARZ is a Very Low Noise High Precision Amplifier features very low offset voltage and drift, low input bias current, 10MHz bandwidth and low power consumption. Outputs are stable with capacitive loads of over 1000pF. Supply current is less than 3mA per amplifier at 30V. The combination of ultralow noise, high precision, speed and stability is unmatched. Applications for these amplifiers include high quality PLL filters, precision filters, medical and analytical instrumentation, precision power supply controls, ATE, data acquisition and precision controls as well as professional quality audio.
  • 2.8nV/√Hz Noise, 77nV p-p
  • 12nA Maximum input bias current
  • 75µV Maximum offset voltage
  • 120dB Minimum open-loop gain
  • 3mA Typical supply current per amplifier
  • Dual-supply operation
  • Unity-gain stable
  • No phase reversal
ESD sensitive device, take proper precaution while handling the device.

Product Information

Bandwidth:
10MHz
No. of Amplifiers:
4 Amplifier
Slew Rate:
4V/µs
Supply Voltage Range:
± 5V to ± 15V
Amplifier Case Style:
SOIC
No. of Pins:
14Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
AD8674 Series
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Sensing & Instrumentation;
  • Automation & Process Control;
  • Audio;
  • Medical

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423300
Weight (kg):
.000175

Associated Products

Similar Products