Low

ANALOG DEVICES  AD9750ARUZ  Digital to Analogue Converter, 10 bit, 125 MSPS, 4.5V to 5.5V, TSSOP, 28 Pins

ANALOG DEVICES AD9750ARUZ
Technical Data Sheet (400.88KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resolution (Bits):
10bit
Sampling Rate:
125MSPS
Input Channel Type:
-
Supply Voltage Range:
4.5V to 5.5V
ADC / DAC Case Style:
TSSOP
No. of Pins:
28Pins
Data Interface:
Parallel
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Ireland

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000283

Associated Products