Low

AD9952YSVZ - 

PLL Frequency Synthesis, 400 MHz, 1.71 V to 1.89 V supply, TQFP-48

AD9952YSVZ - PLL Frequency Synthesis, 400 MHz, 1.71 V to 1.89 V supply, TQFP-48
AD9952YSVZ - PLL Frequency Synthesis, 400 MHz, 1.71 V to 1.89 V supply, TQFP-48

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD9952YSVZ
Order Code:
1581968
Product Range
AD9952 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The AD9952YSVZ is a Direct Digital Synthesizer (DDS) featuring a 14-bit DAC (digital-to-analog converter) and operating up to 400 MSPS. The AD9952 uses advanced DDS technology, coupled with an internal high speed, high performance DAC to form a digitally programmable, complete high frequency synthesizer capable of generating a frequency-agile analog output sinusoidal waveform at up to 200MHz. The AD9952 is designed to provide fast frequency hopping and fine tuning resolution (32-bit frequency tuning word). The frequency tuning and control words are loaded into the AD9952 via a serial I/O port. The AD9952 is specified to operate over the extended industrial temperature range of -40 to +105°C.
  • 32-bit tuning word
  • Excellent dynamic performance
  • >80dB SFDR at 160MHz (±100kHz offset) AOUT
  • Serial I/O control
  • 1.8V Power supply
  • Software and hardware controlled power-down
  • Support for 5V input levels on most digital inputs

Applications

RF Communications, Signal Processing, Test & Measurement

Product Information

:
Frequency Synthesis
:
400MHz
:
48Pins
:
TQFP
:
1.71V
:
1.89V
:
-40°C
:
105°C
:
Each
:
AD9952 Series
:
Yes
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times

42 will be available for delivery on Mar 4, 2018

More stock available week commencing 5/28/18

Contact me when back in stock

RM140.16 ( RM148.57  Inc. GST) RM 148.57
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + RM140.16 (RM148.57)
5 + RM135.44 (RM143.57)
10 + RM130.57 (RM138.40)
25 + RM124.32 (RM131.78)
50 + RM119.82 (RM127.01)
100 + RM113.38 (RM120.18)
250 + RM104.83 (RM111.12)
500 + RM101.47 (RM107.56)
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.