Low

ANALOG DEVICES  ADF7021-NBCPZ  IC, TXRX, 80-650MHZ / 842-916MHZ, 48LFCS

ANALOG DEVICES ADF7021-NBCPZ
Manufacturer Part No:
ADF7021-NBCPZ
Order Code:
2313634
Product Range
ADF7021-N Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Frequency Min:
80MHz
Frequency Max:
916MHz
RF / IF Modulation:
FSK, GFSK, MSK
Data Rate:
24Kbps
Receiving Current:
24.6mA
RF IC Case Style:
LFCSP
No. of Pins:
48Pins
Supply Voltage Min:
2.3V
Supply Voltage Max:
3.6V
Transmitting Current:
20.2mA
Output Power (dBm):
13dBm
Sensitivity dBm:
-130dBm
RF Transceiver Applications:
Low Cost Wireless Data Transfer, Wireless Metering, Remote Control / Security Systems
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
ADF7021-N Series
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.017992